3-1971906-5 | TE Connectivity

Pin header, 10 pole, pitch 3.3 mm, straight, red, 3-1971906-5

Order No.: 34P8762
EAN: 4099889916300
MPN:
3-1971906-5
TE Connectivity
3-1971906-5 TE Connectivity PCB Connection Systems Image 1
3-1971906-5 TE Connectivity PCB Connection Systems Image 2
3-1971906-5 TE Connectivity PCB Connection Systems Image 3
3-1971906-5 TE Connectivity PCB Connection Systems Image 4
3-1971906-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Available in 5 Days: 7,128 pcs.
Leadtime: 13 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
400 pcs.
0.3011 €
1600 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-1971906-5, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Housing Material: PA 66 GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 3.3 mm
  • Row-to-Row Spacing: 5.2 mm [0.205 in]
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 4 A
Orientation straight
Pin number 10 pole
Grid 3.3 mm
Type of locking Yes
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes