3-1971949-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, red, 3-1971949-3
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 1,130 pcs.
Leadtime: 23 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab header , 3-1971949-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm centerline, Fully shrouded, Silver, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Tab | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |