3-2106489-3 | TE Connectivity

Connector, 3 pole, pitch 0.16 mm, straight, natural, 3-2106489-3

Order No.: 71P7767
EAN: 4099891730734
MPN:
3-2106489-3
3-2106489-3 TE Connectivity PCB Connection Systems Image 1
3-2106489-3 TE Connectivity PCB Connection Systems Image 2
3-2106489-3 TE Connectivity PCB Connection Systems Image 3
3-2106489-3 TE Connectivity PCB Connection Systems Image 4
3-2106489-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 16,800 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector assembly, 3-2106489-3, TE Connectivity

The 3-2106489-3 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.

Features

  • Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
  • Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
  • Wire placement viewing window and wire gauge color coded housings assist in error free assembly

Applications

  • LED lighting
  • HVAC controls
  • Fire and Security controls
  • Household Appliances
  • Power Tools
Technical specifications
Filter Property Value
Version connector
Pin number 3 pole
Grid 0.16 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes