3-2232567-4 | TE Connectivity
Socket header, 2 pole, pitch 2.5 mm, straight, yellow, 3-2232567-4
Order No.: 71P7886
EAN: 4099891730826
MPN:
3-2232567-4
Unit Price (€ / pc.)
0.2749 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Socket header, 3-2232567-4, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 2 Position, 2.5 mm Centerline, 1 Row, PBT GF, Receptacle, Tab, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Number of rows | 1 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |