3-2232876-1 | TE Connectivity

Pin header, 3 pole, pitch 6 mm, straight, natural, 3-2232876-1

Order No.: 34P8757
EAN: 4099889916263
MPN:
3-2232876-1
TE Connectivity
3-2232876-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 1,705 pcs.
Leadtime: 21 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
150 pcs.
0.8211 €
650 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 3-2232876-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 6 mm
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type tab
contact surface tin-plated
Rated voltage 300 V
Rated current 9 A
Orientation straight
Pin number 3 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes