3-2232962-5 | TE Connectivity
Connector, 5 pole, pitch 2.5 mm, straight, natural, 3-2232962-5
Order No.: 71P7887
EAN: 4099891730833
MPN:
3-2232962-5
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 5 Days: 39,820 pcs.
Leadtime: 8 Weeks **
Total Price:
210.03 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2007 €
150 pcs.
4.0460 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 3-2232962-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal, Natural.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |