3-2271013-0 | TE Connectivity
Pin header, 64 pole, pitch 2.54 mm, angled, black, 3-2271013-0
Order No.: 71P7891
EAN: 4099891730840
MPN:
3-2271013-0
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 289 pcs.
Leadtime: 14 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4633 €
200 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-2271013-0, TE Connectivity
PCB Mount header, Right angle, Board-to-Board, 64 Position, 2.54 mm Centerline, Unshrouded, Gold flash, Through Hole - Solder, Signal, Black.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |