3-2339978-1 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 3-2339978-1

Order No.: 71P7984
EAN: 4099891635381
MPN:
3-2339978-1
Series: SFP56
TE Connectivity
3-2339978-1 TE Connectivity PCB Connection Systems Image 1
3-2339978-1 TE Connectivity PCB Connection Systems Image 2
3-2339978-1 TE Connectivity PCB Connection Systems Image 3
3-2339978-1 TE Connectivity PCB Connection Systems Image 4
3-2339978-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
88.655 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
88.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
88.655 €

Cage assembly, 3-2339978-1, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Connection press-fit
Number of rows 2
Version cage with integrated plug
Additional parts equipped
Contact type socket
Orientation angled
Pin number 20 pole
Grid 0.6 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes