3-282007-2 | TE Connectivity

Socket header, 7 pole, pitch 5 mm, straight, natural, 3-282007-2

Order No.: 71P8037
EAN: 4099891730895
MPN:
3-282007-2
3-282007-2 TE Connectivity PCB Connection Systems Image 1
3-282007-2 TE Connectivity PCB Connection Systems Image 2
3-282007-2 TE Connectivity PCB Connection Systems Image 3
3-282007-2 TE Connectivity PCB Connection Systems Image 4
3-282007-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 28,920 pcs.
Leadtime: 19 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 3-282007-2, TE Connectivity

Mono -Shape, Tab connector, 7 Position.

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface verzinnt
Rated voltage 380 V
Rated current 16 A
Orientation gerade
Pin number 7-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes