3-5176264-2 | TE Connectivity
Pin header, 36 pole, pitch 2 mm, straight, black, 3-5176264-2
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Available in 5 Days: 7,793 pcs.
Leadtime: 28 Weeks **
Total Price:
222.05 € *
Price list
Quantity
Price per unit*
30 pcs.
7.4018 €
65 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 3-5176264-2, TE Connectivity
The 3-5176264-2 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 36-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |