3-5353606-7 | TE Connectivity
Socket header, 240 pole, pitch 0.5 mm, straight, black, 3-5353606-7
Unit Price (€ / pc.)
42.6972 € *
Available: 0 pcs.
Available in 5 Days: 3,244 pcs.
Leadtime: 24 Weeks **
Total Price:
42.70 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6972 €
10 pcs.
39.2819 €
25 pcs.
35.7476 €
50 pcs.
32.5346 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 3-5353606-7, TE Connectivity
The 3-5353606-7 is a two-piece connector designed for parallel board-to-board stacking applications. This product has been chosen as the interface between embedded modules and carrier cards.
Applications
- Computer
- Telecommunications
- Industrial industries
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 50 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 240-polig | |
Grid | 0.5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |