3-643586-7 | TE Connectivity

Socket header, 7 pole, pitch 2.54 mm, straight, white, 3-643586-7

Order No.: 71P8233
EAN: 4099891731908
MPN:
3-643586-7
Series: MTA-100
3-643586-7 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 3,261 pcs.
Leadtime: 20 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0710 €
450 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 3-643586-7, TE Connectivity

The 3-643586-7 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour weiß
Contact type Buchse
contact surface verzinnt
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 7-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes