316086-1 | TE Connectivity
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 316086-1
Order No.: 35P4337
EAN: 4099889933529
MPN:
316086-1
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 22 Weeks **
PCB Connection System, 316086-1, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Tab
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Brechbar | No | |
Farbe | natur | |
Kontaktart | Tab | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Nein |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |