316089-1 | TE Connectivity

Socket housing, 5 pole, pitch 2.5 mm, straight, natural, 316089-1

Order No.: 35P4354
EAN: 4099889933666
MPN:
316089-1
316089-1 TE Connectivity PCB Connection Systems Image 1
316089-1 TE Connectivity PCB Connection Systems Image 2
316089-1 TE Connectivity PCB Connection Systems Image 3
316089-1 TE Connectivity PCB Connection Systems Image 4
316089-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 16,800 pcs.
Leadtime: 22 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2392 €
500 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 316089-1, TE Connectivity

Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour natur
Contact type Tab
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 5-polig
Grid 2.5 mm
Type of locking Nein
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes