316221-2 | TE Connectivity

Pin header, 2 pole, pitch 2.5 mm, straight, red, 316221-2

Order No.: 71P7493
MPN:
316221-2
316221-2 TE Connectivity PCB Connection Systems Image 1
316221-2 TE Connectivity PCB Connection Systems Image 2
316221-2 TE Connectivity PCB Connection Systems Image 3
316221-2 TE Connectivity PCB Connection Systems Image 4
316221-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 14,400 pcs.
Leadtime: 8 Weeks **
Total Price:
200.10 € *
Price list
Quantity
Price per unit*
95 pcs.
2.1063 €
600 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 316221-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 2 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes