368572-2 | TE Connectivity
Connector, 3 pole, pitch 3.96 mm, straight, red, 368572-2
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 20 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 368572-2, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 3 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0v.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Colour | rot | |
Contact type | Tab | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |