368589-4 | TE Connectivity
Socket housing, 4 pole, pitch 3.96 mm, yellow, 368589-4
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 4,680 pcs.
Leadtime: 24 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 368589-4, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Panel / Wire-to-Wire, 4 Position, 3.96 mm centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | gelb | |
Contact type | Tab | |
Rated voltage | 300 V | |
Pin number | 4-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |