4-1589472-7 | TE Connectivity
Pin header, 25 pole, pitch 0.64 mm, straight, 4-1589472-7
Order No.: 34P3080
EAN: 4099889910230
MPN:
4-1589472-7
STL025PC2DC018N
Unit Price (€ / pc.)
274.7115 € *
Standard delivery time from the manufacturer is: 77 Weeks
PCB Connection System, 4-1589472-7, TE Connectivity
Cable-to-Cable, 25 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: LCP (Liquid Crystal Polymer)
- Number of positions: 25
- Operating Temperature Range: -200 – 200 °C [-328 – 392 °F]
- Rated current: 1 A
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 1.02 mm [0.04 in]
- Sealable: No
- Contact Layout: Staggered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 25 pole | |
| Grid | 0.64 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Breakable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |