4-1903683-1 | TE Connectivity
Plug housing, 1 pole, straight, natural, 4-1903683-1
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 43,176 pcs.
Leadtime: 19 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
1900 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 4-1903683-1, TE Connectivity
Rectangular power connector, Housing, Plug, Wire-to-Wire, 1 Position, Wire & Cable, UL 94V-0, Standard Part-Not Glow Wire.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |