4-1969543-0 | TE Connectivity
Pin header, 40 pole, pitch 2.5 mm, straight, white, 4-1969543-0
Order No.: 34P7325
EAN: 4099889915150
MPN:
4-1969543-0
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 24 Weeks **
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |