4-1969592-0 | TE Connectivity
Pin header, 40 pole, pitch 2.5 mm, straight, white, 4-1969592-0
Order No.: 34P7463
EAN: 4099889916201
MPN:
4-1969592-0
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 3,547 pcs.
Leadtime: 29 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3094 €
1500 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |