4-2170705-7 | TE Connectivity

Cage assembly, angled, 4-2170705-7

Order No.: 71P8837
EAN: 4099891635428
MPN:
4-2170705-7
Series: zQSFP+/QSFP28
TE Connectivity
4-2170705-7 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
20.3133 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 19 Weeks **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
5 pcs.
20.3133 €
25 pcs.
19.9325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 4-2170705-7, TE Connectivity

The 4-2170705-7 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 1
Ausführung Cage-Baugruppe
Bestückung bestückt
Kontaktoberfläche verzinnt
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes