4-2170740-6 | TE Connectivity
Cage assembly, angled, 4-2170740-6
Unit Price (€ / pc.)
52.9907 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
211.96 € *
Price list
Quantity
Price per unit*
4 pcs.
52.9907 €
9 pcs.
52.0268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 4-2170740-6, TE Connectivity
The 4-2170740-6 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
contact surface | verzinnt | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |