4-2232979-5 | TE Connectivity
Pin header, 5 pole, pitch 2 mm, straight, black, 4-2232979-5
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 11,200 pcs.
Leadtime: 23 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 4-2232979-5, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention.
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |