4-2271013-0 | TE Connectivity

Pin header, 96 pole, pitch 2.54 mm, angled, black, 4-2271013-0

Order No.: 71P8940
EAN: 4099891733209
MPN:
4-2271013-0
4-2271013-0 TE Connectivity PCB Connection Systems Image 1
4-2271013-0 TE Connectivity PCB Connection Systems Image 2
4-2271013-0 TE Connectivity PCB Connection Systems Image 3
4-2271013-0 TE Connectivity PCB Connection Systems Image 4
4-2271013-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Available in 5 Days: 6,810 pcs.
Leadtime: 16 Weeks **
Total Price:
204.92 € *
Price list
Quantity
Price per unit*
60 pcs.
3.4153 €
150 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 4-2271013-0, TE Connectivity

PCB Mount header, Right angle, Board-to-Board, 96 Position, 2.54 mm Centerline, Unshrouded, Gold flash, Through Hole - Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Number of rows 3
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 2 A
Orientation abgewinkelt
Pin number 96-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes