4-2271908-0 | TE Connectivity
Socket header, 48 pole, straight, 4-2271908-0
Order No.: 71P8942
EAN: 4099891733223
MPN:
4-2271908-0
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 21,998 pcs.
Leadtime: 8 Weeks **
Total Price:
209.14 € *
Price list
Quantity
Price per unit*
95 pcs.
2.2015 €
250 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 4-2271908-0, TE Connectivity
PCB Mount receptacle, Vertical, Board-to-Board, 48 Position, Gold flash, Through Hole - Solder.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 3 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 48-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |