4-2295321-4 | TE Connectivity

Socket header, 4 pole, pitch 2 mm, straight, green, 4-2295321-4

Order No.: 71P8944
EAN: 4099891733247
MPN:
4-2295321-4
4-2295321-4 TE Connectivity PCB Connection Systems Image 1
4-2295321-4 TE Connectivity PCB Connection Systems Image 2
4-2295321-4 TE Connectivity PCB Connection Systems Image 3
4-2295321-4 TE Connectivity PCB Connection Systems Image 4
4-2295321-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 28 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6299 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 4-2295321-4, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type, Mating retention, Crimp.

Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour grün
Contact type Buchse
contact surface vergoldet
Rated voltage 32 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes