4-2336678-4 | TE Connectivity

Pin header, 4 pole, pitch 2 mm, angled, black, 4-2336678-4

Order No.: 71P8981
EAN: 4099891733292
MPN:
4-2336678-4
4-2336678-4 TE Connectivity PCB Connection Systems Image 1
4-2336678-4 TE Connectivity PCB Connection Systems Image 2
4-2336678-4 TE Connectivity PCB Connection Systems Image 3
4-2336678-4 TE Connectivity PCB Connection Systems Image 4
4-2336678-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 23 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2495 €
50 pcs.
1.1186 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 4-2336678-4, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board, 4 Position, 2 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Black.

Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes