4-2338245-4 | TE Connectivity

Pin header, 4 pole, pitch 2.5 mm, straight, black, 4-2338245-4

Order No.: 71P8985
EAN: 4099891733315
MPN:
4-2338245-4
Series: Economy Power
4-2338245-4 TE Connectivity PCB Connection Systems Image 1
4-2338245-4 TE Connectivity PCB Connection Systems Image 2
4-2338245-4 TE Connectivity PCB Connection Systems Image 3
4-2338245-4 TE Connectivity PCB Connection Systems Image 4
4-2338245-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 14,400 pcs.
Leadtime: 20 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
1900 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 4-2338245-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 4.2 A
Orientation gerade
Pin number 4-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes