4-87346-0 | TE Connectivity

Pin header, 80 pole, pitch 2.54 mm, straight, black, 4-87346-0

Order No.: 71P9161
EAN: 4099891734213
MPN:
4-87346-0
Series: AMPMODU
4-87346-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Available in 5 Days: 156 pcs.
Leadtime: 46 Weeks **
Total Price:
218.41 € *
Price list
Quantity
Price per unit*
7 pcs.
31.2018 €
16 pcs.
30.6187 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 4-87346-0, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 80 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 80-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes