5-102203-2 | TE Connectivity

Pin header, 5 pole, pitch 2.54 mm, angled, black, 5-102203-2

Order No.: 71P9204
EAN: 4099891734305
MPN:
5-102203-2
Series: AMPMODU
5-102203-2 TE Connectivity PCB Connection Systems Image 1
5-102203-2 TE Connectivity PCB Connection Systems Image 2
5-102203-2 TE Connectivity PCB Connection Systems Image 3
5-102203-2 TE Connectivity PCB Connection Systems Image 4
5-102203-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 5 Days: 32,724 pcs.
Leadtime: 36 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2610 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-102203-2, TE Connectivity

The 5-102203-2 is a standard profile header that can be used for feed-to and feed-thru applications. This product's housing is black thermoplastic, flame retardant and 94V-0 rated.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 5-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes