5-102557-9 | TE Connectivity

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-102557-9

Order No.: 71P9209
EAN: 4099891734350
MPN:
5-102557-9
Series: AMPMODU
5-102557-9 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Available in 5 Days: 364 pcs.
Leadtime: 28 Weeks **
Total Price:
222.77 € *
Price list
Quantity
Price per unit*
40 pcs.
5.5692 €
90 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-102557-9, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold, Through Hole-Press-Fit.

Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 10-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes