5-103166-5 | TE Connectivity

Pin header, 14 pole, pitch 2.54 mm, angled, black, 5-103166-5

Order No.: 71P9229
EAN: 4099891734527
MPN:
5-103166-5
Series: AMPMODU
5-103166-5 TE Connectivity PCB Connection Systems Image 1
5-103166-5 TE Connectivity PCB Connection Systems Image 2
5-103166-5 TE Connectivity PCB Connection Systems Image 3
5-103166-5 TE Connectivity PCB Connection Systems Image 4
5-103166-5 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 5 Days: 11,848 pcs.
Leadtime: 38 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-103166-5, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board/Board-to-Board, 14 Position, 2.54 mm .1 in Centerline, Fully Shrouded, Gold.

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennstrom 3 A
Orientierung abgewinkelt
Polzahl 14-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes