5-103671-4 | TE Connectivity

Pin header, 5 pole, pitch 2.54 mm, angled, black, 5-103671-4

Order No.: 59F515
MPN:
5-103671-4
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Available in 5 Days: 5,285 pcs.
Leadtime: 33 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7608 €
50 pcs.
2.5109 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 5-103671-4, TE Connectivity

PCB mount header, Right angle, Wire-to-Board, 5 Positions, 2.54 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 5-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No