5-104319-3 | TE Connectivity
Pin header, 30 pole, pitch 2.54 mm, angled, black, 5-104319-3
Order No.: 59F523
MPN:
5-104319-3
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Available in 5 Days: 8,177 pcs.
Leadtime: 26 Weeks **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.7108 €
50 pcs.
7.9254 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 5-104319-3, TE Connectivity
PCB mount header, Right angle, Wire-to-Board, 30 Positions, 2.54 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |