5-146130-8 | TE Connectivity
Pin header, 18 pole, pitch 2.54 mm, straight, black, 5-146130-8
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 188 pcs.
Leadtime: 34 Weeks **
Total Price:
10,222.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2070 pcs.
4.9385 €
PCB header, 5-146130-8, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 18 Position, 2.54 mm centerline, Breakaway, Gold, Surface mount, Signal, Black.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |