5-146464-6 | TE Connectivity
Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-146464-6
Order No.: 37P5790
EAN: 4099889957891
MPN:
5-146464-6
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
PCB Connection System, 5-146464-6, TE Connectivity
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | No |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |