5-146496-2 | TE Connectivity
Pin header, 4 pole, pitch 2.54 mm, straight, black, 5-146496-2
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Available in 5 Days: 934 pcs.
Leadtime: 29 Weeks **
Total Price:
201.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3447 €
350 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 87465-5, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 4 Position, 2.54 mm .1 in Centerline, Unshrouded, Tin, Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |