5-146861-1 | TE Connectivity

Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146861-1

Order No.: 71P9426
EAN: 4099891735166
MPN:
5-146861-1
Series: AMPMODU
5-146861-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 100,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1,160.25 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0464 €
50000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 5-146861-1, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 8 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection solder connection
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation straight
Pin number 1 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes