5-146871-1 | TE Connectivity

Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146871-1

Order No.: 37P5741
EAN: 4099889957709
MPN:
5-146871-1
5-146871-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1,398.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0559 €

PCB Connection System, 5-146871-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 1 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 1
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Breakable Yes
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 1-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin AT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes