5-147292-6 | TE Connectivity
Pin header, 8 pole, pitch 2.54 mm, angled, black, 5-147292-6
Order No.: 37P5365
EAN: 4099889955668
MPN:
5-147292-6
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 37 Weeks **
Total Price:
1,124.55 € *
Price list
Quantity
Price per unit*
250 pcs.
4.4982 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5-147292-6, TE Connectivity
Board-to-Board, Printed Circuit Board, Breakaway, Right Angle, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Version | pin header | |
Contact type | pin | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Connection | SMD | |
Orientation | angled | |
Type of locking | Yes | |
contact surface | tin-plated | |
Connection plating | tin-plated | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 2 | |
Breakable | Yes | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |