5-1589483-5 | TE Connectivity
Socket header, 37 pole, pitch 0.64 mm, straight, natural, 5-1589483-5
Order No.: 34P3042
EAN: 4099889910117
MPN:
5-1589483-5
STM037L2HN
Unit Price (€ / pc.)
529.0859 € *
Standard delivery time from the manufacturer is: 67 Weeks
PCB Connection System, 5-1589483-5, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 37 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Beryllium Copper
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: straight
- Number of positions: 37
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 1.02 mm [0.04 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 37 pole | |
| Grid | 0.64 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-lead | |
| Connection plating | tin-lead | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |