5-1734516-8 | TE Connectivity

Socket header, 8 pole, pitch 2 mm, straight, black, 5-1734516-8

Order No.: 37P5234
EAN: 4099889955323
MPN:
5-1734516-8
Series: AMPMODU
5-1734516-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3,694.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
1.3685 €

PCB Connection System, 5-1734516-8, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.079 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 8 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin CH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes