5-1734606-0 | TE Connectivity

Socket header, 50 pole, pitch 2 mm, angled, black, 5-1734606-0

Order No.: 37P5226
EAN: 4099889955309
MPN:
5-1734606-0
5-1734606-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
7,239.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
6.0333 €

Male connector, 5-1734606-0, TE Connectivity

PCB Connector Assembly Type: PCB Mount Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Number of Positions: 50, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: , Contact Type: Socket, Contact Current Rating (Max): 1 A, Rectangular Termination Post & Tail Width: 0.6 mm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention: Without, Centerline (Pitch): 2 mm, Housing Color: Black, Housing Material: Thermoplastic, Row-to-Row Spacing: 2 mm, PCB Thickness (Recommended): 0.85 mm, Operating Temperature Range: -40 – 105 °C, UL Flammability Rating: UL 94V-0, Packaging Method: Tape Mounted on Reel, Position Locations Omitted: 0

Technical specifications
Version socket header
Contact type socket
Pin number 50 pole
Grid 2 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes