5-1775443-3 | TE Connectivity

Pin header, 3 pole, pitch 1.5 mm, straight, natural, 5-1775443-3

Order No.: 36P9955
EAN: 4099889950885
MPN:
5-1775443-3
5-1775443-3 TE Connectivity PCB Connection Systems Image 1
5-1775443-3 TE Connectivity PCB Connection Systems Image 2
5-1775443-3 TE Connectivity PCB Connection Systems Image 3
5-1775443-3 TE Connectivity PCB Connection Systems Image 4
5-1775443-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,223 pcs.
Leadtime: 11 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-1775443-3, TE Connectivity

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 1.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 3-polig
Grid 1.5 mm
Connection SMD
Orientation gerade
Type of locking Nein
contact surface verzinnt
Connection plating verzinnt
Rated voltage 250 V
Rated current 3 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour natur
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes