5-1827393-1 | TE Connectivity
Socket header, 8 pole, pitch 3.3 mm, straight, natural, 5-1827393-1
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 2,649 pcs.
Leadtime: 15 Weeks **
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5827 €
300 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-1827393-1, TE Connectivity
Rectangular power connector, Header, Receptacle, Wire-to-Board, 8 Position, 3.3 mm Centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |