5-1871056-0 | TE Connectivity

Pin header, 40 pole, pitch 2 mm, straight, red, 5-1871056-0

Order No.: 71P9569
EAN: 4099891735623
MPN:
5-1871056-0
Series: Dynamic 1000
5-1871056-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.0547 € *
Available: 0 pcs.
Available in 5 Days: 60,410 pcs.
Leadtime: 19 Weeks **
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.0908 €
50 pcs.
9.9722 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 5-1871056-0, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 40 Position, 2 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 3 A
Orientation gerade
Pin number 40-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes