5-1903720-1 | TE Connectivity
Connector, 12 pole, pitch 3.96 mm, straight, natural, 5-1903720-1
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 971 pcs.
Leadtime: 16 Weeks **
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5708 €
400 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 5-1903720-1, TE Connectivity
Rectangular power connector, Housing, Cap, Wire-to-Wire, 12 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Steckverbinder | |
Colour | natur | |
Contact type | Tab | |
Rated voltage | 300 V | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.96 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |