5-1971800-2 | TE Connectivity

Connector, 5 pole, pitch 2.5 mm, straight, blue, 5-1971800-2

Order No.: 71P9621
EAN: 4099891735708
MPN:
5-1971800-2
5-1971800-2 TE Connectivity PCB Connection Systems Image 1
5-1971800-2 TE Connectivity PCB Connection Systems Image 2
5-1971800-2 TE Connectivity PCB Connection Systems Image 3
5-1971800-2 TE Connectivity PCB Connection Systems Image 4
5-1971800-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 44,344 pcs.
Leadtime: 22 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 5-1971800-2, TE Connectivity

The 5-1971800-2 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.

Features

  • Ergonomic design eases assembly process

Applications

  • Large home appliances
  • Small home appliances
  • Industrial control
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour blau
Contact type Tab
contact surface verzinnt
Rated voltage 50 V
Rated current 3 A
Orientation gerade
Pin number 5-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes