5-1971800-4 | TE Connectivity

Connector, 5 pole, pitch 2.5 mm, straight, yellow, 5-1971800-4

Order No.: 71P9622
EAN: 4099891735715
MPN:
5-1971800-4
5-1971800-4 TE Connectivity PCB Connection Systems Image 1
5-1971800-4 TE Connectivity PCB Connection Systems Image 2
5-1971800-4 TE Connectivity PCB Connection Systems Image 3
5-1971800-4 TE Connectivity PCB Connection Systems Image 4
5-1971800-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 21,290 pcs.
Leadtime: 22 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 5-1971800-4, TE Connectivity

The 5-1971800-4 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.

Features

  • Ergonomic design eases assembly process

Applications

  • Large home appliances
  • Small home appliances
  • Industrial control
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Steckverbinder
Bestückung bestückt
Farbe gelb
Kontaktart Tab
Kontaktoberfläche verzinnt
Nennspannung 50 V
Nennstrom 3 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes